111-50000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-50000

DigiKey Part Number
1436-111-50000-ND
Manufacturer
Manufacturer Product Number
111-50000
Description
CBL TIE LOCK BLU/BLK 100LB 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue, Black Stripe 1.00" (25.40mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
1.00" (25.40mm)
Width
0.500" (12.70mm)
Length - Actual
0.459' (140.00mm, 5.51")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6; Thermoplastic Elastomer (TPE)
Color
Blue, Black Stripe
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
50011,50424 Kč5 752,12 Kč
1 00010,95484 Kč10 954,84 Kč
1 50010,64583 Kč15 968,75 Kč
2 50010,59842 Kč26 496,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50424 Kč
Unit Price with VAT:13,92013 Kč