
111-01933 | |
|---|---|
DigiKey Part Number | 111-01933-ND |
Manufacturer | |
Manufacturer Product Number | 111-01933 |
Description | CBL TIE LOCKING BROWN 18LB 3.94" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.94") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Brown |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56920 Kč | 456,92 Kč |
| Unit Price without VAT: | 4,56920 Kč |
|---|---|
| Unit Price with VAT: | 5,52873 Kč |



