Standard, Locking Black 4.50" (114.30mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.50" (114.30mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Aerial Support Ties

111-01672

DigiKey Part Number
1436-1807-ND
Manufacturer
Manufacturer Product Number
111-01672
Description
CBL TIE LOCKING BLK 120LB 1.450'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.50" (114.30mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
17.5"
Bundle Diameter
4.50" (114.30mm)
Width
0.500" (12.70mm)
Length - Actual
1.450' (441.90mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
Aerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50030,05612 Kč15 028,06 Kč
1 00028,62195 Kč28 621,95 Kč
1 50027,81507 Kč41 722,60 Kč
2 50027,54089 Kč68 852,23 Kč
Manufacturers Standard Package
Unit Price without VAT:30,05612 Kč
Unit Price with VAT:36,36791 Kč