


111-01671 | |
|---|---|
DigiKey Part Number | 1436-1808-ND |
Manufacturer | |
Manufacturer Product Number | 111-01671 |
Description | CBL TIE LOCKING BLK 120LB 1.033' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.75" (69.85mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.5" | |
Bundle Diameter | 2.75" (69.85mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.033' (315.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Aerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,43858 Kč | 13 219,29 Kč |
| 1 000 | 25,17660 Kč | 25 176,60 Kč |
| 1 500 | 24,46687 Kč | 36 700,31 Kč |
| 2 500 | 23,60125 Kč | 59 003,12 Kč |
| 3 500 | 23,04789 Kč | 80 667,61 Kč |
| 5 000 | 22,47571 Kč | 112 378,55 Kč |
| Unit Price without VAT: | 26,43858 Kč |
|---|---|
| Unit Price with VAT: | 31,99068 Kč |

