
111-01301 | |
|---|---|
DigiKey Part Number | 111-01301-ND |
Manufacturer | |
Manufacturer Product Number | 111-01301 |
Description | CBL TIE LOCKING SIL 922LB 1.188' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.02" (102.00mm) 0.630" (16.00mm) 922 lbs (418.21 kg) |
Datasheet | Datasheet |
Category | Width 0.630" (16.00mm) |
Manufacturer HellermannTyton | Length - Actual 1.188' (362.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 922 lbs (418.21 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.02" (102.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,85215 Kč | 97 852,15 Kč |
| Unit Price without VAT: | 97,85215 Kč |
|---|---|
| Unit Price with VAT: | 118,40110 Kč |


