New at DigiKey
111-00294
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-00294

DigiKey Part Number
1436-111-00294-ND
Manufacturer
Manufacturer Product Number
111-00294
Description
POLYESTER COATED STAINLESS STEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.311" (7.90mm) 229.3 lbs (104.01 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.311" (7.90mm)
Length - Actual
0.659' (201.00mm, 7.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
229.3 lbs (104.01 kg)
Features
-
Material
Stainless Steel 316, Polyester Coated
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50025,81336 Kč12 906,68 Kč
Unit Price without VAT:25,81336 Kč
Unit Price with VAT:31,23417 Kč