
110-95291 | |
|---|---|
DigiKey Part Number | 1436-2480-ND |
Manufacturer | |
Manufacturer Product Number | 110-95291 |
Description | MK9SST FRONT NOSEPIECE, SS, 1/BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Nosepiece For MK9SST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Nosepiece | |
Features | Adjustable Tension | |
For Use With/Related Products | MK9SST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 915,35000 Kč | 5 915,35 Kč |
| 5 | 5 482,99800 Kč | 27 414,99 Kč |
| 10 | 5 306,93000 Kč | 53 069,30 Kč |
| 25 | 5 082,96920 Kč | 127 074,23 Kč |
| Unit Price without VAT: | 5 915,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 157,57350 Kč |

