
110-70131 | |
|---|---|
DigiKey Part Number | 1436-2229-ND |
Manufacturer | |
Manufacturer Product Number | 110-70131 |
Description | NOSE PIECE FOR EVO 7 AND/OR EVO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Nosepiece For EVO-7, EVO-7SP Cable Tie Tool (1436-1479-ND) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Nosepiece | |
Features | 1mm, Extended Tail | |
For Use With/Related Products | EVO-7, EVO-7SP Cable Tie Tool (1436-1479-ND) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,72000 Kč | 1 361,72 Kč |
| 2 | 1 296,62500 Kč | 2 593,25 Kč |
| 3 | 1 260,02000 Kč | 3 780,06 Kč |
| 5 | 1 215,40600 Kč | 6 077,03 Kč |
| 7 | 1 186,89714 Kč | 8 308,28 Kč |
| 10 | 1 157,38900 Kč | 11 573,89 Kč |
| 25 | 1 084,96680 Kč | 27 124,17 Kč |
| 50 | 1 033,23180 Kč | 51 661,59 Kč |
| 100 | 983,97470 Kč | 98 397,47 Kč |
| Unit Price without VAT: | 1 361,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,68120 Kč |

