


110-05005 | |
|---|---|
DigiKey Part Number | 1436-110-05005-ND |
Manufacturer | |
Manufacturer Product Number | 110-05005 |
Description | EVO CUT CABLE TIE CUTTING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cutter For Cable Ties T18-T150 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cutter | |
Features | - | |
For Use With/Related Products | Cable Ties T18-T150 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 096,14000 Kč | 6 096,14 Kč |
| 5 | 5 650,68800 Kč | 28 253,44 Kč |
| 10 | 5 469,20200 Kč | 54 692,02 Kč |
| 25 | 5 238,43840 Kč | 130 960,96 Kč |
| Unit Price without VAT: | 6 096,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 376,32940 Kč |

