



MXC 291C1-EB3P-12 | |
|---|---|
DigiKey Part Number | 2117-MXC291C1-EB3P-12-ND |
Manufacturer | |
Manufacturer Product Number | MXC 291C1-EB3P-12 |
Description | EVAL BOARD FOR 2D048015B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2D-048-015B MxC® 200 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Helix Semiconductors | Voltage - Input 48V |
Series | Regulator Topology Buck |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part 2D-048-015B |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |

