



MXC 290C1-EB9P-12 | |
|---|---|
DigiKey Part Number | 2117-MXC290C1-EB9P-12-ND |
Manufacturer | |
Manufacturer Product Number | MXC 290C1-EB9P-12 |
Description | EVAL BOARD FOR 2D048015A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2D-048-015A MxC® 200 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 6V, 12V, 24V |
Manufacturer Helix Semiconductors | Current - Output 1A, 1A, 500mA |
Series | Voltage - Input 48V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part 2D-048-015A |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |

