


2I-048-010A-QFN32-C | |
|---|---|
DigiKey Part Number | 2117-2I-048-010A-QFN32-CTR-ND - Tape & Reel (TR) 2117-2I-048-010A-QFN32-CCT-ND - Cut Tape (CT) 2117-2I-048-010A-QFN32-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2I-048-010A-QFN32-C |
Description | IC REG 24V 300MA 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Fixed 24V 1 Output 300mA 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 95kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,78700 Kč | 7 378,70 Kč |
| 250 | 70,67928 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,09779 Kč | 192 293,37 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

