Bearing, Linear Ball 15.875mm Outer Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bearing, Linear Ball 15.875mm Outer Diameter
LMB10UU
HEADWAY is in the details

LMB6UU

DigiKey Part Number
4738-LMB6UU-ND
Manufacturer
Manufacturer Product Number
LMB6UU
Description
LINEAR BALL BEARING WITH 3/8" IN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bearing, Linear Ball 15.875mm Outer Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
15.875mm Outer Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1689,99000 Kč689,99 Kč
10624,92100 Kč6 249,21 Kč
25600,71920 Kč15 017,98 Kč
50583,03460 Kč29 151,73 Kč
100565,86460 Kč56 586,46 Kč
250543,93388 Kč135 983,47 Kč
Manufacturers Standard Package
Unit Price without VAT:689,99000 Kč
Unit Price with VAT:834,88790 Kč