Bearing, Linear Ball 0.500" (12.70mm) Outer Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bearing, Linear Ball 0.500" (12.70mm) Outer Diameter
LMB10UU
HEADWAY is in the details

LMB4UU

DigiKey Part Number
4738-LMB4UU-ND
Manufacturer
Manufacturer Product Number
LMB4UU
Description
LINEAR BALL BEARING WITH 1/4" IN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bearing, Linear Ball 0.500" (12.70mm) Outer Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
0.500" (12.70mm) Outer Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,78000 Kč672,78 Kč
10609,21500 Kč6 092,15 Kč
25585,62600 Kč14 640,65 Kč
50568,38220 Kč28 419,11 Kč
100551,64270 Kč55 164,27 Kč
250530,26500 Kč132 566,25 Kč
Manufacturers Standard Package
Unit Price without VAT:672,78000 Kč
Unit Price with VAT:814,06380 Kč