



LMB24UU | |
|---|---|
DigiKey Part Number | 4738-LMB24UU-ND |
Manufacturer | |
Manufacturer Product Number | LMB24UU |
Description | LINEAR BALL BEARING WITH 1 1/2" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bearing, Linear Ball 2.375" (60.33mm) Outer Diameter x 0.563" (14.30mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 2.375" (60.33mm) Outer Diameter x 0.563" (14.30mm) Width |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,58000 Kč | 1 556,58 Kč |
| 10 | 1 409,61700 Kč | 14 096,17 Kč |
| 25 | 1 355,01760 Kč | 33 875,44 Kč |
| 50 | 1 315,09640 Kč | 65 754,82 Kč |
| 100 | 1 276,34240 Kč | 127 634,24 Kč |
| Unit Price without VAT: | 1 556,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,46180 Kč |

