



LMB16UU | |
|---|---|
DigiKey Part Number | 4738-LMB16UU-ND |
Manufacturer | |
Manufacturer Product Number | LMB16UU |
Description | LINEAR BALL BEARING WITH 1" INSI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bearing, Linear Ball 1.563" (39.69mm) Outer Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 1.563" (39.69mm) Outer Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,64000 Kč | 947,64 Kč |
| 10 | 858,18800 Kč | 8 581,88 Kč |
| 25 | 824,95280 Kč | 20 623,82 Kč |
| 50 | 800,66220 Kč | 40 033,11 Kč |
| 100 | 777,07720 Kč | 77 707,72 Kč |
| 250 | 746,95764 Kč | 186 739,41 Kč |
| Unit Price without VAT: | 947,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,64440 Kč |

