



LMB12UU | |
|---|---|
DigiKey Part Number | 4738-LMB12UU-ND |
Manufacturer | |
Manufacturer Product Number | LMB12UU |
Description | LINEAR BALL BEARING WITH 3/4" IN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bearing, Linear Ball 1.250" (31.75mm) Outer Diameter x 0.437" (11.10mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 1.250" (31.75mm) Outer Diameter x 0.437" (11.10mm) Width |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,54000 Kč | 802,54 Kč |
| 10 | 726,84600 Kč | 7 268,46 Kč |
| 25 | 698,69600 Kč | 17 467,40 Kč |
| 50 | 678,12200 Kč | 33 906,10 Kč |
| 100 | 658,14870 Kč | 65 814,87 Kč |
| 250 | 632,63952 Kč | 158 159,88 Kč |
| Unit Price without VAT: | 802,54000 Kč |
|---|---|
| Unit Price with VAT: | 971,07340 Kč |

