
HDP12-MD-WUSB-4 | |
|---|---|
DigiKey Part Number | 1987-1005-ND |
Manufacturer | |
Manufacturer Product Number | HDP12-MD-WUSB-4 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.4A |
Manufacturer HDP Power | Power (Watts) 12 W |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, C-Tick, cULus, SAA |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 5 | 189,15000 Kč | 945,75 Kč |
| 10 | 182,43100 Kč | 1 824,31 Kč |
| 25 | 173,93080 Kč | 4 348,27 Kč |
| 50 | 167,76560 Kč | 8 388,28 Kč |
| 100 | 161,81480 Kč | 16 181,48 Kč |
| 250 | 154,27232 Kč | 38 568,08 Kč |
| 500 | 148,80022 Kč | 74 400,11 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |



