
HDP05-MD-BUSB-4 | |
|---|---|
DigiKey Part Number | 1987-1002-ND |
Manufacturer | |
Manufacturer Product Number | HDP05-MD-BUSB-4 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer HDP Power | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, C-Tick, cULus, SAA |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 5 | 153,49600 Kč | 767,48 Kč |
| 10 | 148,03600 Kč | 1 480,36 Kč |
| 25 | 141,13160 Kč | 3 528,29 Kč |
| 50 | 136,12580 Kč | 6 806,29 Kč |
| 100 | 131,30050 Kč | 13 130,05 Kč |
| 250 | 125,17832 Kč | 31 294,58 Kč |
| 500 | 120,73850 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





