


RS1260M-LED | |
|---|---|
DigiKey Part Number | 4718-RS1260M-LED-ND |
Manufacturer | |
Manufacturer Product Number | RS1260M-LED |
Description | TRANSFORMER, 60W, LED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Hatch Lighting | Dimming ELV |
Series | Features SCP |
Packaging Box | Operating Temperature -20°C ~ 90°C |
Part Status Active | Efficiency 90% |
Topology AC AC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 132VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 5 | 620,02800 Kč | 3 100,14 Kč |
| 10 | 596,38500 Kč | 5 963,85 Kč |
| 25 | 566,49240 Kč | 14 162,31 Kč |
| 50 | 544,86040 Kč | 27 243,02 Kč |
| 100 | 524,03450 Kč | 52 403,45 Kč |
| 300 | 492,60607 Kč | 147 781,82 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |



