
RL12-60M-LED-277 | |
|---|---|
DigiKey Part Number | 4718-RL12-60M-LED-277-ND |
Manufacturer | |
Manufacturer Product Number | RL12-60M-LED-277 |
Description | 60W, 277V, AC LED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Topology | AC AC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2 kV | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | |
Approval Agency | cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,34000 Kč | 457,34 Kč |
| 5 | 417,98600 Kč | 2 089,93 Kč |
| 10 | 402,04900 Kč | 4 020,49 Kč |
| 25 | 381,91160 Kč | 9 547,79 Kč |
| 50 | 367,33060 Kč | 18 366,53 Kč |
| 100 | 353,29760 Kč | 35 329,76 Kč |
| 300 | 332,12187 Kč | 99 636,56 Kč |
| 500 | 322,70146 Kč | 161 350,73 Kč |
| Unit Price without VAT: | 457,34000 Kč |
|---|---|
| Unit Price with VAT: | 553,38140 Kč |


