


RL12-60BF-LED | |
|---|---|
DigiKey Part Number | 4718-RL12-60BF-LED-ND |
Manufacturer | |
Manufacturer Product Number | RL12-60BF-LED |
Description | 60W, 120V, BF, AC LED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Topology | AC AC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | ELV | |
Features | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | |
Approval Agency | cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 5 | 412,27400 Kč | 2 061,37 Kč |
| 10 | 396,58900 Kč | 3 965,89 Kč |
| 25 | 376,72080 Kč | 9 418,02 Kč |
| 50 | 362,33720 Kč | 18 116,86 Kč |
| 100 | 348,49540 Kč | 34 849,54 Kč |
| 300 | 327,60800 Kč | 98 282,40 Kč |
| 500 | 318,31582 Kč | 159 157,91 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |

