
MC70-1T-UNNS | |
|---|---|
DigiKey Part Number | 4718-MC70-1T-UNNS-ND |
Manufacturer | |
Manufacturer Product Number | MC70-1T-UNNS |
Description | 70W UNIV MICRO SLIM ELEC TRACK B |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | 305V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 080,83000 Kč | 3 080,83 Kč |
| 5 | 2 814,95000 Kč | 14 074,75 Kč |
| 10 | 2 707,46100 Kč | 27 074,61 Kč |
| 25 | 2 571,49080 Kč | 64 287,27 Kč |
| Unit Price without VAT: | 3 080,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 727,80430 Kč |


