
MC70-1F-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC70-1F-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC70-1F-UNNU |
Description | BLST 70W CMH MINI UNIV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 142,56000 Kč | 3 142,56 Kč |
| 5 | 2 871,26600 Kč | 14 356,33 Kč |
| 10 | 2 761,59400 Kč | 27 615,94 Kč |
| 25 | 2 622,92720 Kč | 65 573,18 Kč |
| 50 | 2 522,54860 Kč | 126 127,43 Kč |
| Unit Price without VAT: | 3 142,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 802,49760 Kč |

