
LS120-75EN-347 | |
|---|---|
DigiKey Part Number | 4718-LS120-75EN-347-ND |
Manufacturer | |
Manufacturer Product Number | LS120-75EN-347 |
Description | TRANSFORMER 347V TO 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 347V |
Manufacturer Hatch Lighting | Voltage - Secondary 120V |
Series | 1st Connector Wire Leads |
Packaging Box | 2nd Connector Wire Leads |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,69000 Kč | 1 196,69 Kč |
| 5 | 1 093,53800 Kč | 5 467,69 Kč |
| 20 | 1 011,69000 Kč | 20 233,80 Kč |
| 40 | 973,03425 Kč | 38 921,37 Kč |
| 60 | 951,10117 Kč | 57 066,07 Kč |
| 100 | 924,14470 Kč | 92 414,47 Kč |
| Unit Price without VAT: | 1 196,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,99490 Kč |


