S7161-45R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S7161-45R
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7161-45R

DigiKey Part Number
952-2736-2-ND - Tape & Reel (TR)
952-2736-1-ND - Cut Tape (CT)
952-2736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7161-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S7161-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.091" (2.30mm)
Length
0.181" (4.60mm)
Height
0.138" (3.50mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-20°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,41000 Kč54,10 Kč
254,80800 Kč120,20 Kč
1004,15530 Kč415,53 Kč
2503,84120 Kč960,30 Kč
5003,65218 Kč1 826,09 Kč
1 0003,49683 Kč3 496,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,36874 Kč6 737,48 Kč
4 0003,26338 Kč13 053,52 Kč
6 0003,21062 Kč19 263,72 Kč
10 0003,15211 Kč31 521,10 Kč
14 0003,11794 Kč43 651,16 Kč
20 0003,08507 Kč61 701,40 Kč
50 0003,01430 Kč150 715,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč