
S1981-46R | |
|---|---|
DigiKey Part Number | 952-S1981-46RTR-ND - Tape & Reel (TR) 952-S1981-46RCT-ND - Cut Tape (CT) 952-S1981-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1981-46R |
Description | RFI SHD FINGER CUPRO NIC TIN SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Cupro Nickel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1981-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | Angled | |
Width | 0.224" (5.70mm) | |
Length | 0.379" (9.63mm) | |
Height | 0.335" (8.50mm) | |
Material | Cupro Nickel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 50 | 9,75140 Kč | 487,57 Kč |
| 100 | 9,28530 Kč | 928,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 8,49760 Kč | 2 974,16 Kč |
| 700 | 8,09173 Kč | 5 664,21 Kč |
| 1 050 | 7,86325 Kč | 8 256,41 Kč |
| 1 750 | 7,58484 Kč | 13 273,47 Kč |
| 2 450 | 7,40681 Kč | 18 146,68 Kč |
| 3 500 | 7,22277 Kč | 25 279,69 Kč |
| 8 750 | 6,77072 Kč | 59 243,80 Kč |
| 17 500 | 6,44778 Kč | 112 836,15 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


