



R40-6711594 | |
|---|---|
DigiKey Part Number | 952-3462-ND |
Manufacturer | |
Manufacturer Product Number | R40-6711594 |
Description | ROUND SPACER M4 NYLON 15MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.591" (15.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R40-6711594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 5 | 7,24800 Kč | 36,24 Kč |
| 10 | 6,70700 Kč | 67,07 Kč |
| 25 | 6,10720 Kč | 152,68 Kč |
| 50 | 5,71160 Kč | 285,58 Kč |
| 100 | 5,35540 Kč | 535,54 Kč |
| 250 | 4,94420 Kč | 1 236,05 Kč |
| 500 | 4,67092 Kč | 2 335,46 Kč |
| 1 000 | 4,42721 Kč | 4 427,21 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |






