Round Spacer Unthreaded M4 Nylon 0.197" (5.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M4 Nylon 0.197" (5.00mm) White
R40-6710594
R40-6710594
Harwin’s Company Overview

R40-6710594

DigiKey Part Number
952-2194-ND
Manufacturer
Manufacturer Product Number
R40-6710594
Description
ROUND SPACER M4 NYLON 5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M4 Nylon 0.197" (5.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
R40-6710594 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.248" (6.30mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
White
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 057
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
56,84600 Kč34,23 Kč
106,34100 Kč63,41 Kč
255,77040 Kč144,26 Kč
505,39220 Kč269,61 Kč
1005,05210 Kč505,21 Kč
2504,66072 Kč1 165,18 Kč
5004,40118 Kč2 200,59 Kč
1 0004,16873 Kč4 168,73 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč