




R40-3001002 | |
|---|---|
DigiKey Part Number | 952-1548-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001002 |
Description | HEX STANDOFF M4X0.7 BRASS 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 5 | 15,74600 Kč | 78,73 Kč |
| 10 | 14,67200 Kč | 146,72 Kč |
| 25 | 13,43840 Kč | 335,96 Kč |
| 50 | 12,60900 Kč | 630,45 Kč |
| 100 | 11,87430 Kč | 1 187,43 Kč |
| 300 | 10,86460 Kč | 3 259,38 Kč |
| 500 | 10,45344 Kč | 5 226,72 Kč |
| 1 000 | 9,94591 Kč | 9 945,91 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |










