


R30-9400300 | |
|---|---|
DigiKey Part Number | R30-9400300-ND |
Manufacturer | |
Manufacturer Product Number | R30-9400300 |
Description | HEX SPACER M3 PLASTIC 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded M3 Plastic 0.118" (3.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-9400300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 5 | 9,19600 Kč | 45,98 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 7,78960 Kč | 194,74 Kč |
| 50 | 7,29040 Kč | 364,52 Kč |
| 100 | 6,84730 Kč | 684,73 Kč |
| 250 | 6,33252 Kč | 1 583,13 Kč |
| 500 | 5,99046 Kč | 2 995,23 Kč |
| 1 000 | 5,68462 Kč | 5 684,62 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |



