R30-6701894
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30-6701894
R30-6701894
R30-6701894
Harwin’s Company Overview

R30-6701894

DigiKey Part Number
952-3459-ND
Manufacturer
Manufacturer Product Number
R30-6701894
Description
ROUND SPACER M3 NYLON 18MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Nylon 0.709" (18.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
R30-6701894 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
White
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
513,17800 Kč65,89 Kč
1012,25100 Kč122,51 Kč
2511,19880 Kč279,97 Kč
5010,49980 Kč524,99 Kč
1009,87880 Kč987,88 Kč
2509,15592 Kč2 288,98 Kč
5008,67724 Kč4 338,62 Kč
1 0008,24886 Kč8 248,86 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč