Round Spacer Unthreaded M3 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Aluminum 0.394" (10.00mm)
Harwin’s Company Overview

R30-6201014

DigiKey Part Number
R30-6201014-ND
Manufacturer
Manufacturer Product Number
R30-6201014
Description
ROUND SPACER M3 ALUMINUM 10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-6201014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
58,77800 Kč43,89 Kč
108,14700 Kč81,47 Kč
257,43320 Kč185,83 Kč
506,95040 Kč347,52 Kč
2006,14610 Kč1 229,22 Kč
4005,80648 Kč2 322,59 Kč
6005,62502 Kč3 375,01 Kč
1 0005,41265 Kč5 412,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč