


R30-6200814 | |
|---|---|
DigiKey Part Number | 952-2381-ND |
Manufacturer | |
Manufacturer Product Number | R30-6200814 |
Description | ROUND SPACER M3 ALUMINUM 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6200814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,65200 Kč | 43,26 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,84540 Kč | 342,27 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 250 | 5,93656 Kč | 1 484,14 Kč |
| 500 | 5,61234 Kč | 2 806,17 Kč |
| 1 000 | 5,32257 Kč | 5 322,57 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



