Round Spacer Unthreaded M3 Aluminum 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Aluminum 0.276" (7.00mm)
R30-6200714
R30-6200714
Harwin’s Company Overview

R30-6200714

DigiKey Part Number
952-3015-ND
Manufacturer
Manufacturer Product Number
R30-6200714
Description
ROUND SPACER M3 ALUMINUM 7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Aluminum 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-6200714 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.276" (7.00mm)
Length - Overall
0.276" (7.00mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
58,65200 Kč43,26 Kč
108,04200 Kč80,42 Kč
257,32400 Kč183,10 Kč
506,84540 Kč342,27 Kč
1006,42540 Kč642,54 Kč
2505,93656 Kč1 484,14 Kč
5005,61234 Kč2 806,17 Kč
1 0005,32257 Kč5 322,57 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč