


R30-4000802 | |
|---|---|
DigiKey Part Number | R30-4000802-ND |
Manufacturer | |
Manufacturer Product Number | R30-4000802 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-4000802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 15,49200 Kč | 77,46 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 50 | 12,37740 Kč | 618,87 Kč |
| 200 | 11,00705 Kč | 2 201,41 Kč |
| 400 | 10,42975 Kč | 4 171,90 Kč |
| 600 | 10,12048 Kč | 6 072,29 Kč |
| 1 000 | 9,75836 Kč | 9 758,36 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |




