




R30-4000602 | |
|---|---|
DigiKey Part Number | 952-2180-ND |
Manufacturer | |
Manufacturer Product Number | R30-4000602 |
Description | HEX STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-4000602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 5 | 14,56600 Kč | 72,83 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,40280 Kč | 310,07 Kč |
| 50 | 11,63640 Kč | 581,82 Kč |
| 200 | 10,34290 Kč | 2 068,58 Kč |
| 400 | 9,79720 Kč | 3 918,88 Kč |
| 600 | 9,50513 Kč | 5 703,08 Kč |
| 1 000 | 9,16285 Kč | 9 162,85 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |



