Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm)
Harwin’s Company Overview

R30-3012002

DigiKey Part Number
R30-3012002-ND
Manufacturer
Manufacturer Product Number
R30-3012002
Description
HEX STANDOFF M3X0.5 BRASS 20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-3012002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.102" (28.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 7508,92990 Kč87 066,52 Kč
Unit Price without VAT:8,92990 Kč
Unit Price with VAT:10,80518 Kč