




R30-3010502 | |
|---|---|
DigiKey Part Number | 952-2296-ND |
Manufacturer | |
Manufacturer Product Number | R30-3010502 |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3010502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,01000 Kč | 60,05 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 50 | 9,54980 Kč | 477,49 Kč |
| 200 | 8,46535 Kč | 1 693,07 Kč |
| 400 | 8,00863 Kč | 3 203,45 Kč |
| 600 | 7,76402 Kč | 4 658,41 Kč |
| 1 000 | 7,47781 Kč | 7 477,81 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


