


R30-3001902 | |
|---|---|
DigiKey Part Number | 952-1509-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001902 |
Description | HEX STANDOFF M3X0.5 BRASS 19MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 13,86700 Kč | 693,35 Kč |
| 100 | 13,05870 Kč | 1 305,87 Kč |
| 300 | 11,95277 Kč | 3 585,83 Kč |
| 500 | 11,50144 Kč | 5 750,72 Kč |
| 1 000 | 10,94542 Kč | 10 945,42 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


