




R30-3000702 | |
|---|---|
DigiKey Part Number | 952-1498-ND |
Manufacturer | |
Manufacturer Product Number | R30-3000702 |
Description | HEX STANDOFF M3X0.5 BRASS 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3000702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,27800 Kč | 71,39 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,14520 Kč | 303,63 Kč |
| 50 | 11,39360 Kč | 569,68 Kč |
| 200 | 10,11895 Kč | 2 023,79 Kč |
| 400 | 9,58085 Kč | 3 832,34 Kč |
| 600 | 9,29302 Kč | 5 575,81 Kč |
| 1 000 | 8,95607 Kč | 8 956,07 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






