


R30-1610700 | |
|---|---|
DigiKey Part Number | 952-2191-ND |
Manufacturer | |
Manufacturer Product Number | R30-1610700 |
Description | HEX STANDOFF M3X0.5 NYLON 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.276" (7.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1610700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,97080 Kč | 199,27 Kč |
| 50 | 7,45420 Kč | 372,71 Kč |
| 100 | 6,99860 Kč | 699,86 Kč |
| 250 | 6,47076 Kč | 1 617,69 Kč |
| 500 | 6,12008 Kč | 3 060,04 Kč |
| 1 000 | 5,80616 Kč | 5 806,16 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






