




R30-1001402 | |
|---|---|
DigiKey Part Number | 952-2314-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001402 |
Description | HEX STANDOFF M3X0.5 BRASS 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1001402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 5 | 10,82000 Kč | 54,10 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,16920 Kč | 229,23 Kč |
| 50 | 8,59260 Kč | 429,63 Kč |
| 100 | 8,07270 Kč | 807,27 Kč |
| 300 | 7,36470 Kč | 2 209,41 Kč |
| 500 | 7,07574 Kč | 3 537,87 Kč |
| 1 000 | 6,71958 Kč | 6 719,58 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



