
R25-3002002 | |
|---|---|
DigiKey Part Number | 952-R25-3002002-ND |
Manufacturer | |
Manufacturer Product Number | R25-3002002 |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | R25-3002002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,77000 Kč | 118,85 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 50 | 19,13340 Kč | 956,67 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 250 | 16,79336 Kč | 4 198,34 Kč |
| 500 | 15,95764 Kč | 7 978,82 Kč |
| 1 000 | 15,20969 Kč | 15 209,69 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


