


R25-3000802 | |
|---|---|
DigiKey Part Number | R25-3000802-ND |
Manufacturer | |
Manufacturer Product Number | R25-3000802 |
Description | HEX STANDOFF M2.5X0.45 BRASS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-3000802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 15,83000 Kč | 158,30 Kč |
| 25 | 14,49920 Kč | 362,48 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 200 | 12,11955 Kč | 2 423,91 Kč |
| 400 | 11,48858 Kč | 4 595,43 Kč |
| 600 | 11,15088 Kč | 6 690,53 Kč |
| 1 000 | 10,75571 Kč | 10 755,71 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

