


P25-3226 | |
|---|---|
DigiKey Part Number | P25-3226-ND |
Manufacturer | |
Manufacturer Product Number | P25-3226 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A Crown Head |
Datasheet | Datasheet |
EDA/CAD Models | P25-3226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Crown Head | |
Connection Type | Sleeve S25-XX6 | |
Length - Tip | 0.327" (8.30mm) | |
Length - Overall | 1.311" (33.30mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 67,04240 Kč | 1 676,06 Kč |
| 50 | 63,83820 Kč | 3 191,91 Kč |
| 100 | 60,78920 Kč | 6 078,92 Kč |
| 300 | 56,25363 Kč | 16 876,09 Kč |
| 500 | 54,26220 Kč | 27 131,10 Kč |
| 1 000 | 51,67377 Kč | 51 673,77 Kč |
| 2 500 | 48,44180 Kč | 121 104,50 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |












