


M80C108448C | |
|---|---|
DigiKey Part Number | 952-2666-ND |
Manufacturer | |
Manufacturer Product Number | M80C108448C |
Description | CONN RCPT 44POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,22000 Kč | 989,22 Kč |
| 10 | 840,86500 Kč | 8 408,65 Kč |
| 25 | 788,24800 Kč | 19 706,20 Kč |
| 50 | 750,64500 Kč | 37 532,25 Kč |
| 100 | 714,85590 Kč | 71 485,59 Kč |
| 250 | 670,16208 Kč | 167 540,52 Kč |
| Unit Price without VAT: | 989,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,95620 Kč |






