
M80-MCPM5M1-08-0150L | |
|---|---|
DigiKey Part Number | 952-M80-MCPM5M1-08-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MCPM5M1-08-0150L |
Description | 8 POS. MALE SIL 10AWG CABLE ASSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Pitch - Connector 0.157" (4.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Solder |
Number of Positions 8 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 629,88000 Kč | 23 149,40 Kč |
| Unit Price without VAT: | 4 629,88000 Kč |
|---|---|
| Unit Price with VAT: | 5 602,15480 Kč |






