


M80-FC305F1-08-0450L | |
|---|---|
DigiKey Part Number | 952-3989-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-08-0450L |
Description | CBL ASS RG178 FMALE 450MM 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 273,06000 Kč | 3 273,06 Kč |
| 10 | 2 782,37400 Kč | 27 823,74 Kč |
| 30 | 2 575,09100 Kč | 77 252,73 Kč |
| 50 | 2 484,06100 Kč | 124 203,05 Kč |
| Unit Price without VAT: | 3 273,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 960,40260 Kč |







