8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

M80-FC305F1-08-0300L

DigiKey Part Number
952-3981-ND
Manufacturer
Manufacturer Product Number
M80-FC305F1-08-0300L
Description
CBL ASS RG178 FMALE 300MM 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.157" (4.00mm)
Manufacturer
Harwin Inc.
Length
0.984' (300.00mm, 11.81")
Series
Features
Polarizing Key, Screw Lock
Packaging
Bag
Color
Tan, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Gold
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002 953,58720 Kč295 358,72 Kč
Unit Price without VAT:2 953,58720 Kč
Unit Price with VAT:3 573,84051 Kč